Part Details for 594D227X9010D2T by Vishay Intertechnologies
Overview of 594D227X9010D2T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D227X9010D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-594D227X9010D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10volts 10% D case Conformal RoHS: Compliant | 401 |
|
$2.0800 / $4.6600 | Buy Now |
DISTI #
V36:1790_09361872
|
Arrow Electronics | Cap Tant Solid 220uF 10V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.065 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2049 | Americas - 2 |
|
$1.9650 / $4.5780 | Buy Now |
|
Future Electronics | 594D Series 220 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.0200 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Solid Tantalum Chip Capacitor - 220 µF - ±10% Tolerance - 10 VDC - Conformal Coated - 65mOhm ESR - D Case - Surface Mount. RoHS: Compliant |
437 Partner Stock |
|
$2.7900 / $4.9500 | Buy Now |
|
Bristol Electronics | 1072 |
|
RFQ | ||
|
Quest Components | 260 |
|
$1.8130 / $3.9200 | Buy Now | |
DISTI #
594D227X9010D2T
|
TTI | Tantalum Capacitors - Solid SMD 220uF 10volts 10% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$2.0600 / $2.3300 | Buy Now |
DISTI #
594D227X9010D2T.
|
TTI | Tantalum Capacitors - Solid SMD 220uF 10volts 10% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 110 In Stock |
|
$2.6100 | Buy Now |
DISTI #
594D227X9010D2T
|
Avnet Abacus | 594D227X9010D2T - Tape and Reel (Alt: 594D227X9010D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 594D227X9010D2T
594D227X9010D2T CAD Models
594D227X9010D2T Part Data Attributes
|
594D227X9010D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D227X9010D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1520 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D227X9010D2T
This table gives cross-reference parts and alternative options found for 594D227X9010D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D227X9010D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227K010BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D227X9010D2T vs T493D227K010BM62107280 |
T493D227K010CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X9010D2T vs T493D227K010CC641A7640 |
T493D227K010CC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D227X9010D2T vs T493D227K010CC6120 |
T493D227K010BC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X9010D2T vs T493D227K010BC61107610 |
T493D227K010AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X9010D2T vs T493D227K010AT62107640 |
B45196L2227K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D227X9010D2T vs B45196L2227K406 |
T83D227K010MAZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | Vishay Intertechnologies | 594D227X9010D2T vs T83D227K010MAZS |
T493D227K010CH652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X9010D2T vs T493D227K010CH652B7610 |
T493D227K010CH632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, CHIP | KEMET Corporation | 594D227X9010D2T vs T493D227K010CH632B |
T493D227K010AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X9010D2T vs T493D227K010AK61107610 |