-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C8214
|
Newark | Tantalum Capacitor, 220Uf, 10V, 0.065 Ohm, 0.2, Smd, Full Reel, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.065Ohm, Manufacturer Size Code:D Rohs Compliant: Yes |Vishay 594D227X0010D2T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
594D227X0010D2T
|
Avnet Americas | 594D227X0010D2T - Tape and Reel (Alt: 594D227X0010D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8941 / $2.0125 | Buy Now |
DISTI #
74-594D227X0010D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10volts 20% D case Conformal RoHS: Compliant | 830 |
|
$2.1000 / $4.4300 | Buy Now |
DISTI #
V72:2272_09361870
|
Arrow Electronics | Cap Tant Solid 220uF 10V D CASE 20% (7.5 X 4.3 X 2.8mm) Pad SMD 0.065 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2144 Container: Cut Strips | Americas - 2 |
|
$0.7604 / $2.0708 | Buy Now |
|
Future Electronics | 594D Series 220 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.9800 / $2.0400 | Buy Now |
|
Bristol Electronics | 862 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 20±% | 796 |
|
$2.3175 / $4.6350 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 20±% | 400 |
|
$2.5493 / $4.6350 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 20±% | 276 |
|
$2.8583 / $4.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
594D227X0010D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D227X0010D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1520 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 594D227X0010D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D227X0010D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-049MCH6Z | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X0010D2T vs 07016-049MCH6Z |
T541D227M010CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 594D227X0010D2T vs T541D227M010CT66207610 |
T495D227M010AGE0507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D227X0010D2T vs T495D227M010AGE0507280 |
T495D227M010ANE1257280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X0010D2T vs T495D227M010ANE1257280 |
T496D227M010ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | 594D227X0010D2T vs T496D227M010ATE300C-7280 |
T493D227M010CH652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X0010D2T vs T493D227M010CH652A7610 |
T495D227M010AME050 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D227X0010D2T vs T495D227M010AME050 |
T493D227M010CH631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 594D227X0010D2T vs T493D227M010CH631CWAFL |
NTC-L227M10TRBF | CAPACITOR, TANTALUM, SOLID | NIC Components Corp | 594D227X0010D2T vs NTC-L227M10TRBF |
T493D227M010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D227X0010D2T vs T493D227M010BH62107280 |