-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
594D187X9016R2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C8199
|
Newark | Capacitor Tant, 180Uf, 16V, 0.055 Ohm, 0.1, Smd, Full Reel, Capacitance:180Μf, Voltage(Dc):16V, C... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
594D187X9016R2T
|
Avnet Americas | 594D187X9016R2T - Tape and Reel (Alt: 594D187X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1412 / $3.3375 | Buy Now |
DISTI #
74-594D187X9016R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 180uF 16volts 10% R case Conformal RoHS: Compliant | 270 |
|
$3.4600 / $7.9600 | Buy Now |
|
Future Electronics | 594D Series 180 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Reel |
1800 Reel |
|
$2.8000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,180UF,16VDC,10-% TOL,10+% TOL | 240 |
|
$4.2199 / $7.6725 | Buy Now |
DISTI #
594D187X9016R2T
|
TTI | Tantalum Capacitors - Solid SMD 180uF 16volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 4200 In Stock |
|
$2.8500 | Buy Now |
DISTI #
594D187X9016R2T
|
Avnet Abacus | 594D187X9016R2T (Alt: 594D187X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
594D187X9016R2T
|
Avnet Asia | 594D187X9016R2T (Alt: 594D187X9016R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.3375 / $3.7606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
594D187X9016R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D187X9016R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0288 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2130 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 594D187X9016R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D187X9016R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T428P187K016BH6130 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 594D187X9016R2T vs T428P187K016BH6130 |
T428P187K016AT6110 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | 594D187X9016R2T vs T428P187K016AT6110 |
T95R187K016EZBL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824 | 594D187X9016R2T vs T95R187K016EZBL |
14002-036KESZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D187X9016R2T vs 14002-036KESZ |
T95R187K016CSSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | 594D187X9016R2T vs T95R187K016CSSL |
T428P187K016BT6210 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | 594D187X9016R2T vs T428P187K016BT6210 |
T428P187K016AH63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824, | 594D187X9016R2T vs T428P187K016AH63107280 |
T428P187K016BH62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824, | 594D187X9016R2T vs T428P187K016BH62107280 |
T428P187K016AT61207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824, | 594D187X9016R2T vs T428P187K016AT61207280 |
T428P187K016BT6310 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | 594D187X9016R2T vs T428P187K016BT6310 |