Part Details for 594D127X96R3C2T by Vishay Sprague
Overview of 594D127X96R3C2T by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D127X96R3C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-594D127X96R3C2TCT-ND
|
DigiKey | CAP TANT 120UF 10% 6.3V 2812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1102 / $3.2700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 6.3V, 10±% | 22 |
|
$1.6500 / $2.0625 | Buy Now |
Part Details for 594D127X96R3C2T
594D127X96R3C2T CAD Models
594D127X96R3C2T Part Data Attributes
|
594D127X96R3C2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D127X96R3C2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 120 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0076 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1140 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 594D127X96R3C2T
This table gives cross-reference parts and alternative options found for 594D127X96R3C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D127X96R3C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594D127X96R3C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 120 uF, SURFACE MOUNT, 2813, CHIP | Vishay Sprague | 594D127X96R3C2T vs 594D127X96R3C8T |
594D127X96R3C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2813, CHIP | Vishay Intertechnologies | 594D127X96R3C2T vs 594D127X96R3C8T |