Part Details for 594D107X9016C2T by Vishay Sprague
Overview of 594D107X9016C2T by Vishay Sprague
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D107X9016C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1000-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8421 In Stock |
|
$1.3395 / $3.8100 | Buy Now |
DISTI #
70212845
|
RS | Capacitor, Tantalum, 100uF, Tol 10%, SMT, Vol-Rtg 16V, Tantamount, Low ESR | Sprague / Vishay 594D107X9016C2T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $3.2500 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 400 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 3 |
|
$1.8975 / $2.0625 | Buy Now |
|
New Advantage Corporation | 594D Series 100 uF �10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9000 |
|
$1.4900 / $1.6000 | Buy Now |
Part Details for 594D107X9016C2T
594D107X9016C2T CAD Models
594D107X9016C2T Part Data Attributes
|
594D107X9016C2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D107X9016C2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1170 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 594D107X9016C2T
This table gives cross-reference parts and alternative options found for 594D107X9016C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D107X9016C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594D107X9016C2W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D107X9016C2T vs 594D107X9016C2W |
594D107X9016C2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2813, CHIP | Vishay Intertechnologies | 594D107X9016C2T vs 594D107X9016C2W |
14002-033KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D107X9016C2T vs 14002-033KESC/HR |
14002-033KESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D107X9016C2T vs 14002-033KESZ |
14002-033KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D107X9016C2T vs 14002-033KESA |
594D107X9016C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2813, CHIP | Vishay Sprague | 594D107X9016C2T vs 594D107X9016C8T |
14002-033KESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D107X9016C2T vs 14002-033KESB |
F751C107KCC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 594D107X9016C2T vs F751C107KCC |