Part Details for 594D686X9025R2W by Vishay Sprague
Overview of 594D686X9025R2W by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 594D686X9025R2W
594D686X9025R2W CAD Models
594D686X9025R2W Part Data Attributes
|
594D686X9025R2W
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D686X9025R2W
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1620 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D686X9025R2W
This table gives cross-reference parts and alternative options found for 594D686X9025R2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D686X9025R2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R686K025CBSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D686X9025R2W vs T95R686K025CBSL |
T95R686K025HSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D686X9025R2W vs T95R686K025HSAS |
T428P686K025BH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2824 | KEMET Corporation | 594D686X9025R2W vs T428P686K025BH6320 |
T428P686K025BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2824, | KEMET Corporation | 594D686X9025R2W vs T428P686K025BH63207280 |
T95R686K025ESSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D686X9025R2W vs T95R686K025ESSS |
T428P686K025BH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D686X9025R2W vs T428P686K025BH61307280 |
T95R686K025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D686X9025R2W vs T95R686K025CSSL |
T428P686K025AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X9025R2W vs T428P686K025AT6310 |
T428P686K025BT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X9025R2W vs T428P686K025BT6320 |
T95R686K025HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D686X9025R2W vs T95R686K025HSSL |