Part Details for 594D477X96R3D2T by Vishay Intertechnologies
Overview of 594D477X96R3D2T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D477X96R3D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D477X96R3D2T
|
Avnet Americas | 594D477X96R3D2T - Tape and Reel (Alt: 594D477X96R3D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8941 / $2.6165 | Buy Now |
DISTI #
74-594D477X96R3D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Conformal RoHS: Compliant | 0 |
|
$2.5900 / $4.1400 | Order Now |
|
Future Electronics | 594D Series 470 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.4700 / $2.5400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 264 |
|
$4.1415 / $7.5300 | Buy Now | |
DISTI #
594D477X96R3D2T
|
TTI | Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$2.5900 | Buy Now |
Part Details for 594D477X96R3D2T
594D477X96R3D2T CAD Models
594D477X96R3D2T Part Data Attributes
|
594D477X96R3D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D477X96R3D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1580 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D477X96R3D2T
This table gives cross-reference parts and alternative options found for 594D477X96R3D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D477X96R3D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D477K006AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D477X96R3D2T vs T491D477K006AN7280 |
14002-010KESA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D477X96R3D2T vs 14002-010KESA |
B45106D4776K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D477X96R3D2T vs B45106D4776K107 |
CTC3ED470UF10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | EXXELIA Group | 594D477X96R3D2T vs CTC3ED470UF10%6.3V |
T95D477K6R3ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D477X96R3D2T vs T95D477K6R3ESSS |
T495D477K006AGE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D477X96R3D2T vs T495D477K006AGE1007280 |
T495D477K006ANE0457280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D477X96R3D2T vs T495D477K006ANE0457280 |
267E6301477KP734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 594D477X96R3D2T vs 267E6301477KP734 |
T95D477K6R3ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D477X96R3D2T vs T95D477K6R3ESAS |
T495D477K006ATA1507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D477X96R3D2T vs T495D477K006ATA1507280 |