Part Details for 594D476X0025D8T by Vishay Intertechnologies
Overview of 594D476X0025D8T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D476X0025D8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D476X0025D8T
|
Avnet Americas | Cap Tant Solid 47uF 25V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.13 Ohm 125°C T/R - Tape and Reel (Alt: 594D476X0025D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2680 / $2.8812 | Buy Now |
DISTI #
594D476X0025D8T
|
TTI | Tantalum Capacitors - Solid SMD 47UF 25V 20% D ESR 130 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3600 / $2.5600 | Buy Now |
Part Details for 594D476X0025D8T
594D476X0025D8T CAD Models
594D476X0025D8T Part Data Attributes
|
594D476X0025D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D476X0025D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1070 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D476X0025D8T
This table gives cross-reference parts and alternative options found for 594D476X0025D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D476X0025D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A5476M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D476X0025D8T vs B45197A5476M406 |
07016-130MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D476X0025D8T vs 07016-130MCC |
07016-130MMCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | 594D476X0025D8T vs 07016-130MMCCB |
B45025D4766M157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D476X0025D8T vs B45025D4766M157 |
B45125D4769M157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D476X0025D8T vs B45125D4769M157 |
TR3D476M025C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D476X0025D8T vs TR3D476M025C0350 |
07016-131MMCHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | 594D476X0025D8T vs 07016-131MMCHB |
TCMIE476DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 594D476X0025D8T vs TCMIE476DTLSR100 |
07016-131MMCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | 594D476X0025D8T vs 07016-131MMCCB |
595D476X0025D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D476X0025D8T vs 595D476X0025D2T |