Part Details for 594D475X0050C8T by Vishay Sprague
Overview of 594D475X0050C8T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D475X0050C8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D475X0050C8T-ND
|
DigiKey | CAP TANT 4.7UF 20% 50V 2812 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5682 | Buy Now |
Part Details for 594D475X0050C8T
594D475X0050C8T CAD Models
594D475X0050C8T Part Data Attributes
|
594D475X0050C8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D475X0050C8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2813, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 370 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 594D475X0050C8T
This table gives cross-reference parts and alternative options found for 594D475X0050C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D475X0050C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14002-070MESA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D475X0050C8T vs 14002-070MESA |
594D475X0050C2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT | 594D475X0050C8T vs 594D475X0050C2T |
14002-070MESZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D475X0050C8T vs 14002-070MESZ |
14002-070MESC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D475X0050C8T vs 14002-070MESC |
14002-070MESB/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D475X0050C8T vs 14002-070MESB/HR |
14002-070MESA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D475X0050C8T vs 14002-070MESA/HR |
14002-070MESZ/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D475X0050C8T vs 14002-070MESZ/HR |