There are no models available for this part yet.
Overview of 594D337X9016R8T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 594D337X9016R8T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N6417
|
Newark | 594D337X9016R8T |Vishay 594D337X9016R8T RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9900 / $4.5800 | Buy Now | |
DISTI #
594D337X9016R8T
|
Avnet Americas | 594D337X9016R8T - Tape and Reel (Alt: 594D337X9016R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.4009 | Buy Now | |
DISTI #
74-594D337X9016R8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 16volts 10% case R Conformal RoHS: Not Compliant | 0 |
|
$4.6300 / $7.4300 | Order Now | |
Future Electronics | 594D Series 330 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 600Reel |
|
$4.3200 | Buy Now | ||
Bristol Electronics | 600 |
|
RFQ | ||||
Quest Components | 480 |
|
$5.4000 / $10.8000 | Buy Now | |||
DISTI #
594D337X9016R8T
|
TTI | Tantalum Capacitors - Solid SMD 330uF 16volts 10% case R Conformal Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$4.5300 | Buy Now |
CAD Models for 594D337X9016R8T by Vishay Intertechnologies
Part Data Attributes for 594D337X9016R8T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
55 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0528 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2130 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 594D337X9016R8T
This table gives cross-reference parts and alternative options found for 594D337X9016R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D337X9016R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R337K016HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9016R8T vs T95R337K016HSAS |
T95R337K016ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9016R8T vs T95R337K016ESAS |
T95R337K016EASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D337X9016R8T vs T95R337K016EASL |
T95R337K016ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D337X9016R8T vs T95R337K016ESSL |
14002-038KESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D337X9016R8T vs 14002-038KESZ |
T95R337K016ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9016R8T vs T95R337K016ESAL |
14002-038KESB/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D337X9016R8T vs 14002-038KESB/HR |
T95R337K016HZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 330uF, 2824 | Vishay Intertechnologies | 594D337X9016R8T vs T95R337K016HZSS |
T95R337K016LSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D337X9016R8T vs T95R337K016LSSS |
T95R337K016YAAL | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 330uF, 2824, | Vishay Intertechnologies | 594D337X9016R8T vs T95R337K016YAAL |