Part Details for 594D337X9010R8T by Vishay Sprague
Overview of 594D337X9010R8T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D337X9010R8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D337X9010R8T-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2824 Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8805 | Buy Now |
Part Details for 594D337X9010R8T
594D337X9010R8T CAD Models
594D337X9010R8T Part Data Attributes
|
594D337X9010R8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D337X9010R8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2360 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D337X9010R8T
This table gives cross-reference parts and alternative options found for 594D337X9010R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D337X9010R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R337K010CSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D337X9010R8T vs T95R337K010CSAS |
14002-024KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D337X9010R8T vs 14002-024KESC/HR |
T95R337K010EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | Vishay Intertechnologies | 594D337X9010R8T vs T95R337K010EZAL |
T428P337K010BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | KEMET Corporation | 594D337X9010R8T vs T428P337K010BH6220 |
T428P337K010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824, | KEMET Corporation | 594D337X9010R8T vs T428P337K010BH62107280 |
T428P337K010AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X9010R8T vs T428P337K010AT6320 |
595D337X9010R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R8T vs 595D337X9010R8T |
T95R337K010CSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D337X9010R8T vs T95R337K010CSSS |
T428P337K010AH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D337X9010R8T vs T428P337K010AH6130 |
T428P337K010AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X9010R8T vs T428P337K010AT6120 |