There are no models available for this part yet.
Overview of 594D337X9010R2T by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 594D337X9010R2T by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-594D337X9010R2TCT-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2824 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
232 In Stock |
|
$3.5064 / $6.1900 | Buy Now | |
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT | 781 |
|
$2.7885 / $7.6050 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT | 560 |
|
$3.2955 / $7.6050 | Buy Now |
CAD Models for 594D337X9010R2T by Vishay Sprague
Part Data Attributes for 594D337X9010R2T by Vishay Sprague
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
45 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.033 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2360 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 594D337X9010R2T
This table gives cross-reference parts and alternative options found for 594D337X9010R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D337X9010R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R337K010CSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D337X9010R2T vs T95R337K010CSAS |
14002-024KESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D337X9010R2T vs 14002-024KESC/HR |
T95R337K010EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010EZAL |
T428P337K010BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824 | KEMET Corporation | 594D337X9010R2T vs T428P337K010BH6220 |
T428P337K010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824, | KEMET Corporation | 594D337X9010R2T vs T428P337K010BH62107280 |
T428P337K010AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X9010R2T vs T428P337K010AT6320 |
595D337X9010R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs 595D337X9010R8T |
T95R337K010CSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D337X9010R2T vs T95R337K010CSSS |
T428P337K010AH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D337X9010R2T vs T428P337K010AH6130 |
T428P337K010AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X9010R2T vs T428P337K010AT6120 |