Part Details for 594D337X9010R2T by Vishay Sprague
Overview of 594D337X9010R2T by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D337X9010R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-594D337X9010R2TCT-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2824 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$3.5064 / $6.1900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT | 781 |
|
$2.7885 / $7.6050 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT | 560 |
|
$3.2955 / $7.6050 | Buy Now |
Part Details for 594D337X9010R2T
594D337X9010R2T CAD Models
594D337X9010R2T Part Data Attributes
|
594D337X9010R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D337X9010R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2360 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D337X9010R2T
This table gives cross-reference parts and alternative options found for 594D337X9010R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D337X9010R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R337K010LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010LSAS |
T428P337K010BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824, | KEMET Corporation | 594D337X9010R2T vs T428P337K010BT62107280 |
T428P337K010BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2824, | KEMET Corporation | 594D337X9010R2T vs T428P337K010BT63207280 |
T95R337K010LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010LSSL |
T95R337K010CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010CSSS |
T95R337K010EBSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010EBSL |
T95R337K010HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010HSSS |
T95R337K010CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010CSBL |
T428P337K010AT6110 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X9010R2T vs T428P337K010AT6110 |
T95R337K010CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X9010R2T vs T95R337K010CSAS |