Part Details for 594D337X0010R8T by Vishay Intertechnologies
Overview of 594D337X0010R8T by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 594D337X0010R8T
594D337X0010R8T CAD Models
594D337X0010R8T Part Data Attributes
|
594D337X0010R8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D337X0010R8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2360 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D337X0010R8T
This table gives cross-reference parts and alternative options found for 594D337X0010R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D337X0010R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R337M010YZAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2824, | Vishay Intertechnologies | 594D337X0010R8T vs T95R337M010YZAL |
T95R337M010EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | 594D337X0010R8T vs T95R337M010EZSL |
T95R337M010EZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2824 | Vishay Intertechnologies | 594D337X0010R8T vs T95R337M010EZAS |
T428P337M010AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X0010R8T vs T428P337M010AT6220 |
14002-024MESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D337X0010R8T vs 14002-024MESA/HR |
594D337X0010R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D337X0010R8T vs 594D337X0010R8T |
594D337X0010R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D337X0010R8T vs 594D337X0010R2T |
T428P337M010BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X0010R8T vs T428P337M010BT6220 |
T95R337M010HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D337X0010R8T vs T95R337M010HSSL |
T428P337M010BT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D337X0010R8T vs T428P337M010BT6320 |