Part Details for 594D336X9035R8T by Vishay Intertechnologies
Overview of 594D336X9035R8T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D336X9035R8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5410
|
Newark | 594D336X9035R8T |Vishay 594D336X9035R8T RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
594D336X9035R8T
|
Avnet Americas | 594D336X9035R8T - Tape and Reel (Alt: 594D336X9035R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.6871 | Buy Now |
Part Details for 594D336X9035R8T
594D336X9035R8T CAD Models
594D336X9035R8T Part Data Attributes
|
594D336X9035R8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D336X9035R8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1120 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D336X9035R8T
This table gives cross-reference parts and alternative options found for 594D336X9035R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X9035R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336K035LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035LSSS |
T95R336K035CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035CZSL |
T95R336K035HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035HZSL |
T95R336K035CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035CSAS |
T95R336K035EZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035EZAS |
T95R336K035HZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035HZAS |
595D336X9035R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X9035R8T vs 595D336X9035R4T |
T95R336K035EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2824 | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035EZAL |
T95R336K035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035LSAL |
T95R336K035ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X9035R8T vs T95R336K035ESAS |