Part Details for 594D336X9035R7W by Vishay Sprague
Overview of 594D336X9035R7W by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 594D336X9035R7W
594D336X9035R7W CAD Models
594D336X9035R7W Part Data Attributes
|
594D336X9035R7W
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D336X9035R7W
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1120 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 594D336X9035R7W
This table gives cross-reference parts and alternative options found for 594D336X9035R7W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X9035R7W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336K035EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X9035R7W vs T95R336K035EZAL |
T95R336K035HZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X9035R7W vs T95R336K035HZSS |
T95R336K035CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X9035R7W vs T95R336K035CZAL |
T95R336K035HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X9035R7W vs T95R336K035HZAS |
T95R336K035EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X9035R7W vs T95R336K035EZSL |
T95R336K035HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X9035R7W vs T95R336K035HZAL |
T95R336K035LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X9035R7W vs T95R336K035LZSL |
T95R336K035EZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X9035R7W vs T95R336K035EZAS |
T95R336K035LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X9035R7W vs T95R336K035LZAL |
T95R336K035CZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 33uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X9035R7W vs T95R336K035CZSS |