Part Details for 594D336X9010B2T by Vishay Intertechnologies
Overview of 594D336X9010B2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D336X9010B2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D336X9010B2T
|
Avnet Americas | 594D336X9010B2T - Tape and Reel (Alt: 594D336X9010B2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7293 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.7540 | Buy Now |
DISTI #
594D336X9010B2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] (Alt: 594D336X9010B2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 594D336X9010B2T
594D336X9010B2T CAD Models
594D336X9010B2T Part Data Attributes
|
594D336X9010B2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D336X9010B2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1611, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 410 mA | |
Size Code | 1611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 594D336X9010B2T
This table gives cross-reference parts and alternative options found for 594D336X9010B2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X9010B2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D336X9010B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X9010B2T vs 595D336X9010B2T |
595D336X9010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | 594D336X9010B2T vs 595D336X9010B8T |
595D336X9010B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | 594D336X9010B2T vs 595D336X9010B2T |
595D336X9010B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | 594D336X9010B2T vs 595D336X9010B8T |