There are no models available for this part yet.
Overview of 594D336X0035R8T by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 594D336X0035R8T by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594D336X0035R8T-ND
|
DigiKey | CAP TANT 33UF 20% 35V 2824 Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4612 | Buy Now |
CAD Models for 594D336X0035R8T by Vishay Sprague
Part Data Attributes for 594D336X0035R8T by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0116 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1120 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 594D336X0035R8T
This table gives cross-reference parts and alternative options found for 594D336X0035R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X0035R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336M035EASS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X0035R8T vs T95R336M035EASS |
T95R336M035LZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2824 | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035LZSL |
T95R336M035HASS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X0035R8T vs T95R336M035HASS |
595D336X0035R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X0035R8T vs 595D336X0035R8T |
T95R336M035CSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D336X0035R8T vs T95R336M035CSSS |
T95R336M035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035CSAL |
T95R336M035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035HSAL |
T95R336M035LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D336X0035R8T vs T95R336M035LSAL |
T95R336M035HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035HSAS |
T95R336M035LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R8T vs T95R336M035LSSS |