There are no models available for this part yet.
Overview of 594D336X0035R2T by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 594D336X0035R2T by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-1011-1-ND
|
DigiKey | CAP TANT 33UF 20% 35V 2824 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
794 In Stock |
|
$4.0317 / $7.1100 | Buy Now | |
Bristol Electronics | 539 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 33 uF, SURFACE MOUNT | 171 |
|
$3.1500 / $7.8750 | Buy Now | ||
New Advantage Corporation | 594D Series 33 uF �20 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 1200 |
|
$4.5100 / $4.8300 | Buy Now |
CAD Models for 594D336X0035R2T by Vishay Sprague
Part Data Attributes for 594D336X0035R2T by Vishay Sprague
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0116 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1120 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 594D336X0035R2T
This table gives cross-reference parts and alternative options found for 594D336X0035R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X0035R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R336M035HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035HSSS |
T95R336M035ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035ESAL |
T95R336M035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035LSAL |
T95R336M035LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035LSSL |
T95R336M035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035HSAL |
T95R336M035HSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035HSBL |
595D336X0035R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs 595D336X0035R8T |
594D336X0035R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs 594D336X0035R2T |
595D336X0035R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs 595D336X0035R2T |
T95R336M035CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D336X0035R2T vs T95R336M035CSAS |
Related Parts for 594D336X0035R2T
-
CC0805KRX7R9BB103Fixed Capacitors
-
594D336X0025D2TTantalum Capacitors
-
ERJ2RKF1101XFixed Resistors
-
FTSH-110-01-F-DH-AHeaders and Edge Type Connectors
-
R5000FRectifier Diodes
-
DFKF-18-0003Fixed Inductors
-
FDS8949Power Field-Effect Transistors
-
500X18W104MV4EData Line Filters
-
TPS61030PWPRSwitching Regulator or Controllers