Part Details for 594D227X9010R2T by Vishay Sprague
Overview of 594D227X9010R2T by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 594D227X9010R2T
594D227X9010R2T CAD Models
594D227X9010R2T Part Data Attributes
|
594D227X9010R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D227X9010R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 3.5 mm | |
Leakage Current | 0.022 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1960 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D227X9010R2T
This table gives cross-reference parts and alternative options found for 594D227X9010R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D227X9010R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-022KESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D227X9010R2T vs 14002-022KESA/HR |
14002-022KESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D227X9010R2T vs 14002-022KESB |
T95R227K010HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | 594D227X9010R2T vs T95R227K010HZSL |
T95R227K010CZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | 594D227X9010R2T vs T95R227K010CZSS |
595D227X9010R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D227X9010R2T vs 595D227X9010R2T |
T95R227K010ESSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D227X9010R2T vs T95R227K010ESSS |
595D227X9010R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D227X9010R2T vs 595D227X9010R2T |
595D227X9010R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D227X9010R2T vs 595D227X9010R8T |
T95R227K010EZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | 594D227X9010R2T vs T95R227K010EZSS |
T95R227K010CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2824 | Vishay Intertechnologies | 594D227X9010R2T vs T95R227K010CZAS |