-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 180 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1010-1-ND
|
DigiKey | CAP TANT 180UF 20% 16V 2824 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
939 In Stock |
|
$3.5064 / $6.1900 | Buy Now |
DISTI #
70212536
|
RS | Capacitor, Mica Chip, 180 uF, 16 WVDC @ +85 C, 20 V, +/- 20%, R, 100% Tin, 85 C | Sprague / Vishay 594D187X0016R2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 312 |
|
$4.5500 / $6.0600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 180uf, 16V, 20±% | 19747 |
|
$2.5594 / $7.3125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 180uf, 16V, 20±% | 1200 |
|
$2.5594 / $7.3125 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 180uf, 16V, 20±% | 75 |
|
$4.5094 / $7.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
594D187X0016R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D187X0016R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 180 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0288 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2130 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 594D187X0016R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D187X0016R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P187M016BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824, | KEMET Corporation | 594D187X0016R2T vs T428P187M016BH61107280 |
T95R187M016CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824 | Vishay Intertechnologies | 594D187X0016R2T vs T95R187M016CZAS |
594D187X0016R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D187X0016R2T vs 594D187X0016R2T |
T428P187M016BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824, | KEMET Corporation | 594D187X0016R2T vs T428P187M016BT63107280 |
T95R187M016HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824 | Vishay Intertechnologies | 594D187X0016R2T vs T95R187M016HZAL |
14002-036MESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D187X0016R2T vs 14002-036MESA/HR |
T428P187M016AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, 2824, | KEMET Corporation | 594D187X0016R2T vs T428P187M016AH62107280 |
T428P187M016BH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D187X0016R2T vs T428P187M016BH6330 |
T428P187M016AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D187X0016R2T vs T428P187M016AT6220 |
594D187X0016R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D187X0016R2T vs 594D187X0016R8T |