There are no models available for this part yet.
Overview of 594D156X9050R8W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 594D156X9050R8W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594D156X9050R8W
|
Avnet Americas | Cap Tant Solid 15uF 50V R CASE 10% (7.2 X 6 X 3.5mm) SMD T/R - Tape and Reel (Alt: 594D156X9050R8W) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
CAD Models for 594D156X9050R8W by Vishay Intertechnologies
Part Data Attributes for 594D156X9050R8W by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
350 mΩ
|
Height
|
3.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0075 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
850 mA
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 594D156X9050R8W
This table gives cross-reference parts and alternative options found for 594D156X9050R8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D156X9050R8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-074KESZ/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D156X9050R8W vs 14002-074KESZ/HR |
T95R156K050HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X9050R8W vs T95R156K050HSSS |
T95R156K050ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D156X9050R8W vs T95R156K050ESAS |
T428P156K050AH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2824 | KEMET Corporation | 594D156X9050R8W vs T428P156K050AH6320 |
T428P156K050AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2824, | KEMET Corporation | 594D156X9050R8W vs T428P156K050AT62207280 |
T428P156K050AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2824 | KEMET Corporation | 594D156X9050R8W vs T428P156K050AH6120 |
T95R156K050CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X9050R8W vs T95R156K050CSSL |
T428P156K050BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2824 | KEMET Corporation | 594D156X9050R8W vs T428P156K050BH6110 |
T95R156K050EAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X9050R8W vs T95R156K050EAAS |
T95R156K050LABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X9050R8W vs T95R156K050LABS |