Part Details for 594D156X0010B8T by Vishay Intertechnologies
Overview of 594D156X0010B8T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D156X0010B8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D156X0010B8T
|
Avnet Americas | 594D156X0010B8T - Tape and Reel (Alt: 594D156X0010B8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8126 / $0.8638 | Buy Now |
DISTI #
71-594D156X0010B8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Solid Tantalum TANTAMOUNT, Low ESR, Conformal Coated, Maximum CV | 0 |
|
$0.9070 / $0.9420 | Order Now |
Part Details for 594D156X0010B8T
594D156X0010B8T CAD Models
594D156X0010B8T Part Data Attributes
|
594D156X0010B8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D156X0010B8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 410 mA | |
Size Code | 1611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 594D156X0010B8T
This table gives cross-reference parts and alternative options found for 594D156X0010B8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D156X0010B8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14002-015MESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D156X0010B8T vs 14002-015MESB |
595D156X0010B2W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D156X0010B8T vs 595D156X0010B2W |
595D156X0010B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | 594D156X0010B8T vs 595D156X0010B8T |
594D156X0010B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | 594D156X0010B8T vs 594D156X0010B2T |
T95B156M010EBAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | 594D156X0010B8T vs T95B156M010EBAS |
14002-015MESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D156X0010B8T vs 14002-015MESZ |
595D156X0010B4T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D156X0010B8T vs 595D156X0010B4T |
T95B156M010EBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | 594D156X0010B8T vs T95B156M010EBAS |
595D156X0010B4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | 594D156X0010B8T vs 595D156X0010B4T |
594D156X0010B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | 594D156X0010B8T vs 594D156X0010B8T |