Part Details for 594D107X0016D2W by Vishay Sprague
Overview of 594D107X0016D2W by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D107X0016D2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D107X0016D2W-ND
|
DigiKey | CAP TANT 100UF 20% 16V 2917 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9148 | Buy Now |
Part Details for 594D107X0016D2W
594D107X0016D2W CAD Models
594D107X0016D2W Part Data Attributes
|
594D107X0016D2W
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D107X0016D2W
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1410 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D107X0016D2W
This table gives cross-reference parts and alternative options found for 594D107X0016D2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D107X0016D2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M016CH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D2W vs T493D107M016CH61207280 |
T493D107M016BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D2W vs T493D107M016BH6210 |
T493D107M016AT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D2W vs T493D107M016AT64307280 |
T495D107M016AGA1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | 594D107X0016D2W vs T495D107M016AGA1007280 |
T95D107M016CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X0016D2W vs T95D107M016CSSL |
T493D107M016AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D107X0016D2W vs T493D107M016AB63107610 |
T493D107M016BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D107X0016D2W vs T493D107M016BH61107640 |
T493D107M016CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D2W vs T493D107M016CN64107280 |
T491D107M016AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D2W vs T491D107M016AG7280 |
T493D107M016CT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D107X0016D2W vs T493D107M016CT64307640 |