Part Details for 59453-051110EDHLF by Amphenol FCi
Overview of 59453-051110EDHLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59453-051110EDHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474336
|
RS | 5w FFC SMT header bottom contact 0.5mm | Amphenol FCI (Amphenol CS) 59453-051110EDHLF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.4410 | RFQ |
DISTI #
BRG59453-051110EDHLF
|
Heilind Electronics | CONN FPC BOTTOM 5POS 0.50MM R/A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG59453-051110EDHLF
|
Interstate Connecting Components | CONN FPC BOTTOM 5POS 0.50MM R/A | 0 |
|
Buy Now | |
|
Wuhan P&S | FFC/FPC CONN,5P,0.5mm,down Contact,R/A Min Qty: 1 | 249 |
|
$0.2200 / $0.2700 | Buy Now |
Part Details for 59453-051110EDHLF
59453-051110EDHLF CAD Models
59453-051110EDHLF Part Data Attributes:
|
59453-051110EDHLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59453-051110EDHLF
Amphenol FCi
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LONG TERMINAL, BLACK ACTUATOR | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.035 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.157 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |