There are no models available for this part yet.
Overview of 5943017501 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5943017501 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P8622
|
Newark | Transformer Core, Toroid, 43, Core Type:Toroid, Core Size:102.6Mm X 63.5Mm X 15.85Mm, Core Material Grade:43, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5943017501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$41.4400 / $66.6200 | Buy Now | |
DISTI #
1934-1593-ND
|
DigiKey | FERRITE CORE TOROID 43 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
130 In Stock |
|
$39.5412 / $64.0600 | Buy Now | |
DISTI #
623-5943017501
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 Toroid 15.85mm 102.6mm RoHS: Compliant | 106 |
|
$39.8300 / $63.7500 | Buy Now | |
Onlinecomponents.com | Ferrite Core Toroid Core 15.85mm 102.6mm Inductive Components RoHS: Compliant |
39 In Stock |
|
$38.3400 / $63.7400 | Buy Now | ||
DISTI #
69170230
|
Verical | Ferrite Core Toroid Core 43-Material 1225nH 25% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$57.7720 / $82.8620 | Buy Now | |
Master Electronics | Ferrite Core Toroid Core 15.85mm 102.6mm Inductive Components RoHS: Compliant |
39 In Stock |
|
$38.3400 / $63.7400 | Buy Now |