Part Details for 5942401013F by Dialight
Overview of 5942401013F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5942401013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1637
|
Newark | Ckt Board Indicator, Yel, 48Mcd, Smd, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:1.6Mm, Forward Current If:20Ma, Luminous Intensity:48Mcd, Forward Voltage:1.8V, Viewing Angle:120°, Height:4.24Mm, Width:3.3Mm Rohs Compliant: Yes |Dialight 5942401013F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3160 | Buy Now |
DISTI #
350-5942401013FCT-ND
|
DigiKey | LED CBI 1.6MM YELLOW RA 13" REEL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1941 In Stock |
|
$0.3207 / $1.0000 | Buy Now |
DISTI #
594-2401-013F
|
TTI | LED Circuit Board Indicators 1.6mm Yellow 590nm 13in reel Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 1600 In Stock |
|
$0.3130 / $0.3530 | Buy Now |
Part Details for 5942401013F
5942401013F CAD Models
5942401013F Part Data Attributes
|
5942401013F
Dialight
Buy Now
|
Compare Parts:
5942401013F
Dialight
|
Samacsys Manufacturer | Dialight |