Part Details for 594180 by ERNI
Overview of 594180 by ERNI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 594180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |
Part Details for 594180
594180 CAD Models
594180 Part Data Attributes
|
594180
ERNI
Buy Now
Datasheet
|
Compare Parts:
594180
ERNI
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | GOLD OVER NICKEL PHOSPHIDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.086 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 6 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP/SOLDER | |
Used With | HM SERIES CONNECTOR | |
Wire Size-Max | 12 AWG |