There are no models available for this part yet.
Overview of 5940 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5940BIOZ | Analog Devices | Eval Kit - Bio-Impedance/Bio-P | |
AD5940BCBZ-RL7 | Analog Devices | Bio-Impedance & Electrochemica | |
AD5940BCBZ-RL | Analog Devices | Bio-Impedance & Electrochemica |
Price & Stock for 5940 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R6494
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5940 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,801.3600 | Buy Now | |
DISTI #
5940SL001-ND
|
DigiKey | MULTI-PAIR 8COND 28AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4489 | Buy Now | |
DISTI #
3937-5940SL001-ND
|
DigiKey | MULTI-PAIR 8COND 28AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7,761.4200 | Buy Now | |
DISTI #
602-5940-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 4 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,451.0800 | Order Now | |
DISTI #
73596266
|
RS | Multiconductor Cable, Foil, 4 -P, 28AWG, PVC, 100, Xtra-Guard 1 Series | Alpha Wire 5940 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,268.7800 / $5,044.9300 | RFQ | |
DISTI #
5940-SL001
|
TME | Wire, Xtra Guard® 1, 4x2x28AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$3,552.8100 / $4,567.8900 | RFQ |