Part Details for 594-13976 by HellermannTyton
Results Overview of 594-13976 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
594-13976 Information
594-13976 by HellermannTyton is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 594-13976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAG139LA4-1105
|
TME | Label, 38.1mm, 139.7mm, white, -40÷150°C, 18.2÷36.4mm2, Thk: 50um Min Qty: 1 | 0 |
|
$272.0700 / $293.0000 | RFQ |