-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D476X9004B2TE3
|
Avnet Americas | 593D476X9004B2Te3 - Tape and Reel (Alt: 593D476X9004B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3167 / $0.3366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3460 | Buy Now |
DISTI #
593D476X9004B2TE3
|
Avnet Abacus | 593D476X9004B2Te3 - Tape and Reel (Alt: 593D476X9004B2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D476X9004B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D476X9004B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 164 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 593D476X9004B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D476X9004B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476K004AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004AK64107640 |
T493B476K004CT651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004CT651C |
T493B476K004CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004CN64207640 |
T493B476K004CK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004CK6110WAFL |
T493B476K004CH612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004CH612A7280 |
T83B476K004KABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411 | Vishay Intertechnologies | 593D476X9004B2TE3 vs T83B476K004KABS |
T493B476K004BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004BK6320WAFL |
T493B476K004BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004BN61107610 |
TBJB476K004CSSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 593D476X9004B2TE3 vs TBJB476K004CSSB0023 |
T493B476K004CK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | 593D476X9004B2TE3 vs T493B476K004CK64207280 |