Datasheets
593D475X9025B2WE3 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP

Part Details for 593D475X9025B2WE3 by Vishay Intertechnologies

Overview of 593D475X9025B2WE3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D475X9025B2WE3

Part # Distributor Description Stock Price Buy
DISTI # 593D475X9025B2WE3
Avnet Americas 593D475X9025B2We3 - Tape and Reel (Alt: 593D475X9025B2WE3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.2646
$0.2646 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks 0
  • 8,000 $0.2870
$0.2870 Buy Now
DISTI # 593D475X9025B2WE3
Avnet Abacus (Alt: 593D475X9025B2WE3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803618310709
Chip1Stop Unclassified 8000
  • 8,000 $0.1880
$0.1880 Buy Now

Part Details for 593D475X9025B2WE3

593D475X9025B2WE3 CAD Models

593D475X9025B2WE3 Part Data Attributes

593D475X9025B2WE3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
593D475X9025B2WE3 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0012 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 96 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for 593D475X9025B2WE3

This table gives cross-reference parts and alternative options found for 593D475X9025B2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D475X9025B2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB475K025LEDD0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025LEDD0923
TBJB475K025LGSC0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025LGSC0745
T496B475K025CH621B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, KEMET Corporation 593D475X9025B2WE3 vs T496B475K025CH621B7280
T493B475K025BC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D475X9025B2WE3 vs T493B475K025BC63107640
T496B475K025CT651C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, KEMET Corporation 593D475X9025B2WE3 vs T496B475K025CT651C7280
TBJB475K025CGLB0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025CGLB0H23
TBJB475K025CLDD0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025CLDD0824
TBJB475K025LGSB0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025LGSB0823
TBJB475K025JKLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025JKLC0924
TBJB475K025CESZ0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, Kyocera AVX Components 593D475X9025B2WE3 vs TBJB475K025CESZ0923

593D475X9025B2WE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D475X9025B2WE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D475X9025B2WE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 593D475X9025B2WE3 would you like to use for your alert(s)?
  • Please alert me when 593D475X9025B2WE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D475X9025B2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D475X9025B2WE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D475X9025B2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D475X9025B2WE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D475X9025B2WE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: