593D336X0020D2T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP

Overview of 593D336X0020D2T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D336X0020D2T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Quest Components Capacitor, Tantalum, 33uf, 20V, 20±% 837
  • 1 $0.9900
  • 85 $0.4620
  • 434 $0.4125
$0.4125 / $0.9900 Buy Now

CAD Models for 593D336X0020D2T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D336X0020D2T by Vishay Sprague

593D336X0020D2T
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0066 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
870 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 593D336X0020D2T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for 593D336X0020D2T

This table gives cross-reference parts and alternative options found for 593D336X0020D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D336X0020D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D336M020CH651C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation 593D336X0020D2T vs T496D336M020CH651C7640
T496D336M020CH632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation 593D336X0020D2T vs T496D336M020CH632AWAFL
T493D336M020CH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation 593D336X0020D2T vs T493D336M020CH63107280
T493D336M020CK6112 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D336X0020D2T vs T493D336M020CK6112
T493D336M020CK62307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation 593D336X0020D2T vs T493D336M020CK62307280
T493D336M020CN6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation 593D336X0020D2T vs T493D336M020CN6120
T496D336M020DH61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation 593D336X0020D2T vs T496D336M020DH61107280
T496D336M020CT621B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation 593D336X0020D2T vs T496D336M020CT621B7280
T496D336M020CT611C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation 593D336X0020D2T vs T496D336M020CT611C7280
T493D336M020AT6132 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D336X0020D2T vs T493D336M020AT6132

Related Parts for 593D336X0020D2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D336X0020D2T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D336X0020D2T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 593D336X0020D2T would you like to use for your alert(s)?
  • Please alert me when 593D336X0020D2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D336X0020D2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D336X0020D2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D336X0020D2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D336X0020D2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D336X0020D2T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: