Part Details for 593D157X9010E2TE3 by Vishay Sprague
Results Overview of 593D157X9010E2TE3 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D157X9010E2TE3 Information
593D157X9010E2TE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 593D157X9010E2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-593D157X9010E2TE3CT-ND
|
DigiKey | CAP TANT 150UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1368 In Stock |
|
$0.5201 / $1.8200 | Buy Now |
|
New Advantage Corporation | 593D Series 150uF �10 % 10V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 2400 |
|
$0.5133 / $0.5500 | Buy Now |
Part Details for 593D157X9010E2TE3
593D157X9010E2TE3 CAD Models
593D157X9010E2TE3 Part Data Attributes
|
593D157X9010E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D157X9010E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D157X9010E2TE3
This table gives cross-reference parts and alternative options found for 593D157X9010E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D157X9010E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495X157K010ATE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | 593D157X9010E2TE3 vs T495X157K010ATE070 |
293D157X9010E2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | 593D157X9010E2TE3 vs 293D157X9010E2TE3 |
T491X157K010AT | KEMET Corporation | $1.2310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | 593D157X9010E2TE3 vs T491X157K010AT |
TA010TCR157KER0100 | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | 593D157X9010E2TE3 vs TA010TCR157KER0100 |
T495X157K010ATE100 | KEMET Corporation | $1.7840 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | 593D157X9010E2TE3 vs T495X157K010ATE100 |
593D157X9010E2TE3 | Vishay Intertechnologies | $0.4006 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | 593D157X9010E2TE3 vs 593D157X9010E2TE3 |
T491X157K010AH | KEMET Corporation | $1.9265 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | 593D157X9010E2TE3 vs T491X157K010AH |