-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D156X5035D2TE3
|
Avnet Americas | 593D156X5035D2Te3 - Tape and Reel (Alt: 593D156X5035D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.8180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D156X5035D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D156X5035D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D156X5035D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X5035D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156J035AK6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035AK6123 |
T493D156J035CC622A7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035CC622A7640 |
T493D156J035CC612B7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035CC612B7640 |
T493D156J035CB621A7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035CB621A7640 |
T493D156J035AM6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035AM6330 |
T493D156J035BM6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035BM6133 |
T493D156J035BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035BK6410 |
T493D156J035CM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X5035D2TE3 vs T493D156J035CM6420 |
07016-148JCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D156X5035D2TE3 vs 07016-148JCHA |
07016-147JCB6A | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | KEMET Corporation | 593D156X5035D2TE3 vs 07016-147JCB6A |