-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D107X96R3D2TE3
|
Avnet Americas | 593D107X96R3D2Te3 - Tape and Reel (Alt: 593D107X96R3D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4648 | Buy Now |
DISTI #
74-593D107X96R3D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 593D107X96R3D2Te3 RoHS: Compliant | 0 |
|
$0.4720 / $1.5100 | Order Now |
|
Future Electronics | 593D Series 100 uF ±10% 6.3 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
593D107X96R3D2TE3
|
Avnet Abacus | (Alt: 593D107X96R3D2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600804771
|
Chip1Stop | Cap Tant Solid 100uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.14 Ohm 125C T/R RoHS: Compliant | 3 |
|
$0.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X96R3D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X96R3D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 416 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D107X96R3D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X96R3D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107K006CB651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X96R3D2TE3 vs T493D107K006CB651A |
T496D107K006DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X96R3D2TE3 vs T496D107K006DT64107610 |
T496D107K006DT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X96R3D2TE3 vs T496D107K006DT6210 |
T496D107K006CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X96R3D2TE3 vs T496D107K006CT611B7610 |
T496D107K006CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X96R3D2TE3 vs T496D107K006CT642C |
T496D107K006CT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X96R3D2TE3 vs T496D107K006CT64207280 |
T493D107K006CK611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X96R3D2TE3 vs T493D107K006CK611C7610 |
T496D107K006AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X96R3D2TE3 vs T496D107K006AH6120 |
T493D107K006BH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D107X96R3D2TE3 vs T493D107K006BH62207280 |
T493D107K006CH632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X96R3D2TE3 vs T493D107K006CH632CWAFL |