-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D106X9020C2WE3
|
Avnet Americas | 593D106X9020C2We3 - Tape and Reel (Alt: 593D106X9020C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±10 % 20V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
593D106X9020C2WE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 20 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D106X9020C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X9020C2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X9020C2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 196 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D106X9020C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9020C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K020BN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020BN6231 |
T494C106K020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | 593D106X9020C2WE3 vs T494C106K020ATAUTO7280 |
T493C106K020BK6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020BK6432 |
T493C106K020BN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020BN6323 |
T493C106K020AC6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020AC6332 |
T493C106K020AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020AC6221 |
T494C106K020ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T494C106K020ANAUTO |
T493C106K020BT6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020BT6232 |
T493C106K020BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X9020C2WE3 vs T493C106K020BB6432 |
T489C106K020ATE800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | 593D106X9020C2WE3 vs T489C106K020ATE800 |