Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Capacitor,10Uf,10Vdc,10-% Tol,10+% Tol |Vishay 593D106X9010A8T
RoHS:
Not Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
2,000
$0.4620
4,000
$0.4150
6,000
$0.4000
10,000
$0.3920
$0.3920 / $0.4620
Buy Now
Details
Avnet Americas
593D106X9010A8T - Tape and Reel (Alt: 593D106X9010A8T)
RoHS:
Not Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
$0.3773
Buy Now
Details
TTI
Tantalum Capacitors - Solid SMD 10UF 10V 10% ESR 2000 3216-18
Min Qty:
2000
Package Multiple:
2000
Container:
Reel
Americas - 0
2,000
$0.4690
4,000
$0.4600
6,000
$0.4510
8,000
$0.4420
10,000
$0.4330
20,000
$0.4250
30,000
$0.4170
$0.4170 / $0.4690
Buy Now
Part Symbol
Footprint
3D Model
VISHAY INTERTECHNOLOGY INC
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Operating Temperature-Max
Operating Temperature-Min
TR, Embossed Plastic, 7 Inch
Rated (DC) Voltage (URdc)
Want to compare parts?
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
07016-028KCB6A - KEMET Corporation
TBJA106K010CXDB0923 - Kyocera AVX Components
T493A106K010CB652C7640 - KEMET Corporation
TR3A106K010C1800 - Vishay Sprague
T493A106K010BM64207280 - KEMET Corporation
T493A106K010BC63207610 - KEMET Corporation
TBJA106K010CXSC0H00 - Kyocera AVX Components
TBJA106K010RXLZ0823 - Kyocera AVX Components
TBJA106K010RFSC0845 - Kyocera AVX Components
TBJA106K010LXDD0045 - Kyocera AVX Components
This table gives cross-reference parts and alternative options found for 593D106X9010A8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9010A8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
07016-028KCB6A
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
KEMET Corporation
593D106X9010A8T vs 07016-028KCB6A
TBJA106K010CXDB0923
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
Kyocera AVX Components
593D106X9010A8T vs TBJA106K010CXDB0923
T493A106K010CB652C7640
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
KEMET Corporation
593D106X9010A8T vs T493A106K010CB652C7640
TR3A106K010C1800
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Vishay Sprague
593D106X9010A8T vs TR3A106K010C1800
T493A106K010BM64207280
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
KEMET Corporation
593D106X9010A8T vs T493A106K010BM64207280
T493A106K010BC63207610
Tantalum Capacitor, Tantalum (dry/solid),
KEMET Corporation
593D106X9010A8T vs T493A106K010BC63207610
TBJA106K010CXSC0H00
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
Kyocera AVX Components
593D106X9010A8T vs TBJA106K010CXSC0H00
TBJA106K010RXLZ0823
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
Kyocera AVX Components
593D106X9010A8T vs TBJA106K010RXLZ0823
TBJA106K010RFSC0845
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
Kyocera AVX Components
593D106X9010A8T vs TBJA106K010RFSC0845
TBJA106K010LXDD0045
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206,
Kyocera AVX Components
593D106X9010A8T vs TBJA106K010LXDD0045