-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0568
|
Newark | Cap, 10Uf, 35V, Tant, Case D Rohs Compliant: Yes |Vishay 593D106X0035D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72 |
|
$0.8220 | Buy Now |
DISTI #
65K2986
|
Newark | Tantalum Capacitor, 10Uf 35V, 0.3 Ohm, 0.2, 7343-31, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 593D106X0035D2TE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.5140 | Buy Now |
DISTI #
593D106X0035D2TE3
|
Avnet Americas | 593D106X0035D2Te3 - Tape and Reel (Alt: 593D106X0035D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-593D106X0035D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35volt 20% D Case Molded RoHS: Compliant | 6350 |
|
$0.3050 / $0.6300 | Buy Now |
DISTI #
V72:2272_07463439
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1848 Container: Cut Strips | Americas - 671 |
|
$0.4730 / $0.5297 | Buy Now |
DISTI #
V36:1790_07463439
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2314 | Americas - 500 |
|
$0.4683 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±20 % 35 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±20 % 35 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
46218525
|
Verical | Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1848 | Americas - 671 |
|
$0.4730 / $0.5183 | Buy Now |
DISTI #
69224781
|
Verical | Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2314 | Americas - 500 |
|
$0.4683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X0035D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X0035D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D106X0035D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X0035D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035BT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035BT6430C-7280 |
T493D106M035AM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035AM6422 |
T493D106M035BT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035BT62207610 |
TCSCS1V106MDCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | 593D106X0035D2TE3 vs TCSCS1V106MDCR |
T493D106M035CK612A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035CK612A7610 |
T493D106M035CH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035CH6232 |
T493D106M035CT621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035CT621A7280 |
T493D106M035BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035BH63107610 |
T493D106M035BC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035D2TE3 vs T493D106M035BC6423 |
T495D106M035ATE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D106X0035D2TE3 vs T495D106M035ATE250 |