Part Details for 593D105X0025A2TE3 by Vishay Sprague
Overview of 593D105X0025A2TE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593D105X0025A2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D105X0025A2TE3-ND
|
DigiKey | CAP TANT 1UF 20% 25V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1839 | Buy Now |
Part Details for 593D105X0025A2TE3
593D105X0025A2TE3 CAD Models
593D105X0025A2TE3 Part Data Attributes
|
593D105X0025A2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D105X0025A2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 56 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 593D105X0025A2TE3
This table gives cross-reference parts and alternative options found for 593D105X0025A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D105X0025A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M025RRSB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025RRSB0000 |
T489A105M025ATE6K6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | 593D105X0025A2TE3 vs T489A105M025ATE6K6 |
TBJA105M025CALC0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025CALC0824 |
TBJA105M025CBDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025CBDZ0945 |
TBJA105M025CBLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025CBLC0900 |
TBJA105M025RASB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025RASB0023 |
TBJA105M025JALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025JALZ0H24 |
TBJA105M025CLLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025CLLZ0H00 |
TBJA105M025JXSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025JXSZ0945 |
TBJA105M025CDLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | 593D105X0025A2TE3 vs TBJA105M025CDLB0H00 |