-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D685X0025C2WE3
|
Avnet Americas | 593D685X0025C2We3 - Tape and Reel (Alt: 593D685X0025C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2751 / $0.2924 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1271 | Buy Now |
DISTI #
593D685X0025C2WE3
|
Avnet Abacus | 593D685X0025C2We3 (Alt: 593D685X0025C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D685X0025C2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D685X0025C2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT(TM), Molded Case, Low ESR | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2023-03-07 10:49:07 | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 188 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D685X0025C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D685X0025C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685M025AK6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025AK6433 |
T493C685M025AN6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025AN6232 |
T493C685M025BB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025BB6412 |
T493C685M025CK6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025CK6112 |
T493C685M025AH6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025AH6432 |
T493C685M025CH6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025CH6313 |
T493C685M025AK6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025AK6231 |
T493C685M025AT6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025AT6311 |
T493C685M025BN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025BN6123 |
T493C685M025BH6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D685X0025C2WE3 vs T493C685M025BH6221 |