593D684X5035A2RE3
Vishay Intertechnologies
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 593D684X5035A2RE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 593D684X5035A2RE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 593D684X5035A2RE3 by Vishay Intertechnologies

593D684X5035A2RE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
56 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. 593D684X5035A2RE3
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 593D684X5035A2RE3

This table gives cross-reference parts and alternative options found for 593D684X5035A2RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D684X5035A2RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A684J035CT621B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CT621B
T493A684J035CB641B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CB641B
T493A684J035CH642C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CH642C
T493A684J035CK622B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CK622B
T493A684J035CC622B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CC622B
T493A684J035CH611A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CH611A
T493A684J035CB612B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CB612B
07016-134MJCHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs 07016-134MJCHC
T493A684J035CT612A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CT612A
T493A684J035CB632A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, KEMET Corporation 593D684X5035A2RE3 vs T493A684J035CB632A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D684X5035A2RE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D684X5035A2RE3 by Vishay Intertechnologies

  • Please alert me when 593D684X5035A2RE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 593D684X5035A2RE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D684X5035A2RE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 593D684X5035A2RE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D684X5035A2RE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D684X5035A2RE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: