Part Details for 593D337X9010E2TE3 by Vishay Sprague
Overview of 593D337X9010E2TE3 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593D337X9010E2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-2141-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2082 In Stock |
|
$0.6696 / $2.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2917 | 320 |
|
$0.8400 / $2.4000 | Buy Now |
|
New Advantage Corporation | 593D Series 330 uF �10 % 10 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 48800 |
|
$0.6533 / $0.7000 | Buy Now |
Part Details for 593D337X9010E2TE3
593D337X9010E2TE3 CAD Models
593D337X9010E2TE3 Part Data Attributes
|
593D337X9010E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D337X9010E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D337X9010E2TE3
This table gives cross-reference parts and alternative options found for 593D337X9010E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D337X9010E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X337K010CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D337X9010E2TE3 vs T510X337K010CH641C |
T493X337K010CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010CT64207610 |
T493X337K010CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010CK652C7280 |
T493X337K010CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010CC611A |
T493X337K010BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010BT6230 |
T493X337K010BB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010BB6430 |
T493X337K010AT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010AT63307610 |
07016-055KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 593D337X9010E2TE3 vs 07016-055KCB |
T493X337K010CC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | KEMET Corporation | 593D337X9010E2TE3 vs T493X337K010CC6310 |
T513X337K010CK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D337X9010E2TE3 vs T513X337K010CK6210WAFL |