-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D337X06R3E2TE3
|
Avnet Americas | 593D337X06R3E2Te3 - Tape and Reel (Alt: 593D337X06R3E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.6232 | Buy Now |
DISTI #
74-593D337X06R3E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 6.3volts 20% E case Molded RoHS: Compliant | 295 |
|
$0.7030 / $1.4400 | Buy Now |
|
Future Electronics | 593D Series 330 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5550 | Buy Now |
|
Future Electronics | 593D Series 330 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5000 / $0.5550 | Buy Now |
DISTI #
31017907
|
Verical | Cap Tant Solid 330uF 6.3V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1840 | Americas - 17 |
|
$0.2773 / $0.3788 | Buy Now |
|
Bristol Electronics | 329 |
|
RFQ | ||
DISTI #
593D337X06R3E2TE3
|
TTI | Tantalum Capacitors - Solid SMD 330uF 6.3volts 20% E case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 5600 In Stock |
|
$0.6040 / $0.7250 | Buy Now |
DISTI #
593D337X06R3E2TE3
|
TME | Capacitor: tantalum, low ESR, 330uF, 6.3VDC, SMD, E, 2917, ±20% Min Qty: 400 | 0 |
|
$0.4510 | RFQ |
DISTI #
593D337X06R3E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 593D337X06R3E2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600805239
|
Chip1Stop | Cap Tant Solid 330uF 6.3V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R RoHS: Compliant | 17 |
|
$0.9990 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D337X06R3E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D337X06R3E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D337X06R3E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D337X06R3E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X337M006CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X06R3E2TE3 vs T496X337M006CH621A7640 |
T493X337M006AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D337X06R3E2TE3 vs T493X337M006AT61207280 |
T496X337M006CT651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X06R3E2TE3 vs T496X337M006CT651B7640 |
T493X337M006CC641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X06R3E2TE3 vs T493X337M006CC641B |
T496X337M006CT622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X06R3E2TE3 vs T496X337M006CT622AWAFL |
T495X337M006AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D337X06R3E2TE3 vs T495X337M006AHE0807280 |
T493X337M006BH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D337X06R3E2TE3 vs T493X337M006BH6120 |
T496X337M006CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 593D337X06R3E2TE3 vs T496X337M006CT612BWAFL |
T493X337M006CH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D337X06R3E2TE3 vs T493X337M006CH6220WAFL |
T496X337M006DT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D337X06R3E2TE3 vs T496X337M006DT6420WAFL |