-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D157X0016E2TE3
|
Avnet Americas | 593D157X0016E2Te3 - Tape and Reel (Alt: 593D157X0016E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2077 | Buy Now |
|
Future Electronics | 593D Series 150 uF ±20 % 16 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 / $1.2500 | Buy Now |
DISTI #
593D157X0016E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 593D157X0016E2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D157X0016E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D157X0016E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D157X0016E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D157X0016E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X157M016AK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D157X0016E2TE3 vs T513X157M016AK61207610 |
T513X157M016AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D157X0016E2TE3 vs T513X157M016AT62107280 |
T493X157M016AT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 593D157X0016E2TE3 vs T493X157M016AT6320 |
T493X157M016AH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D157X0016E2TE3 vs T493X157M016AH64207640 |
T513X157M016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D157X0016E2TE3 vs T513X157M016AK6320 |
T493X157M016BC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D157X0016E2TE3 vs T493X157M016BC63307280 |
T513X157M016BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D157X0016E2TE3 vs T513X157M016BC61207640 |
T513X157M016BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D157X0016E2TE3 vs T513X157M016BC6410 |
T493X157M016BC64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D157X0016E2TE3 vs T493X157M016BC64307640 |
T513X157M016AB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D157X0016E2TE3 vs T513X157M016AB62107280 |