Part Details for 593D156X9035D2TE3 by Vishay Sprague
Overview of 593D156X9035D2TE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593D156X9035D2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1103-1-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
346 In Stock |
|
$0.2989 / $1.2100 | Buy Now |
DISTI #
70212938
|
RS | Capacitor, Tantalum, Cap 15 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 0.3 Ohms, 7343-31 | Sprague / Vishay 593D156X9035D2TE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.3614 | Buy Now |
Part Details for 593D156X9035D2TE3
593D156X9035D2TE3 CAD Models
593D156X9035D2TE3 Part Data Attributes
|
593D156X9035D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D156X9035D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D156X9035D2TE3
This table gives cross-reference parts and alternative options found for 593D156X9035D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X9035D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489D156K035ATA350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X9035D2TE3 vs T489D156K035ATA350 |
T493D156K035CM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D156X9035D2TE3 vs T493D156K035CM62207280 |
T493D156K035CB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9035D2TE3 vs T493D156K035CB61107610 |
T493D156K035BT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9035D2TE3 vs T493D156K035BT62207640 |
T493D156K035AN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9035D2TE3 vs T493D156K035AN64207610 |
T493D156K035AM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D156X9035D2TE3 vs T493D156K035AM61307280 |
T493D156K035CN6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9035D2TE3 vs T493D156K035CN6222 |
T513D156K035AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | 593D156X9035D2TE3 vs T513D156K035AC62107280 |
TBWD156K035CRS0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | 593D156X9035D2TE3 vs TBWD156K035CRS0023 |
T496D156K035ZT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X9035D2TE3 vs T496D156K035ZT6310 |