593D107X96R3C2TE3
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT

Overview of 593D107X96R3C2TE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 593D107X96R3C2TE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-593D107X96R3C2TE3CT-ND
DigiKey CAP TANT 100UF 10% 6.3V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 27
In Stock
  • 1 $0.9400
  • 10 $0.6780
  • 50 $0.5926
  • 100 $0.4829
  • 500 $0.3951
  • 1,000 $0.3402
  • 2,500 $0.3183
  • 5,000 $0.3018
  • 12,500 $0.2860
  • 25,000 $0.2798
$0.2798 / $0.9400 Buy Now

CAD Models for 593D107X96R3C2TE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D107X96R3C2TE3 by Vishay Sprague

593D107X96R3C2TE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
250 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.006 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
264 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 593D107X96R3C2TE3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 593D107X96R3C2TE3

This table gives cross-reference parts and alternative options found for 593D107X96R3C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X96R3C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
593D107X96R3C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Vishay Intertechnologies 593D107X96R3C2TE3 vs 593D107X96R3C2TE3
593D107X96R3C2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Vishay Intertechnologies 593D107X96R3C2TE3 vs 593D107X96R3C2WE3
TA6R3TCR107KCR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, ROHS COMPLIANT VENKEL LTD 593D107X96R3C2TE3 vs TA6R3TCR107KCR-13
593D107X96R3C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Vishay Intertechnologies 593D107X96R3C2TE3 vs 593D107X96R3C8T
TA006TCM107KCR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD 593D107X96R3C2TE3 vs TA006TCM107KCR-13

Related Parts for 593D107X96R3C2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D107X96R3C2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D107X96R3C2TE3 by Vishay Sprague

  • Please alert me when 593D107X96R3C2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 593D107X96R3C2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D107X96R3C2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 593D107X96R3C2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D107X96R3C2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D107X96R3C2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: