-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D107X9016E8T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 593D107X9016E8T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8581 / $1.0900 | Buy Now |
DISTI #
74-593D107X9016E8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16volt 10% E Case Molded RoHS: Not Compliant | 0 |
|
$1.2100 / $2.7900 | Order Now |
|
Future Electronics | Tantalum Capacitors 100uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.2100 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X9016E8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X9016E8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D107X9016E8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X9016E8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E107K016UASS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 593D107X9016E8T vs T83E107K016UASS |
T86E107K016EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 593D107X9016E8T vs T86E107K016EAAL |
T86E107K016RSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | 593D107X9016E8T vs T86E107K016RSAS |
T491X107K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D107X9016E8T vs T491X107K016ZT7280 |
TR3E107K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9016E8T vs TR3E107K016C0150 |
T86E107K016RBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | 593D107X9016E8T vs T86E107K016RBBS |
T496X107K016AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X9016E8T vs T496X107K016AHE700C-7280 |
TF3E107K016C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 593D107X9016E8T vs TF3E107K016C0300 |
TCKIC107ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 593D107X9016E8T vs TCKIC107ET-LF |
T86E107K016LZBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 593D107X9016E8T vs T86E107K016LZBL |