-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1158
|
Newark | Cap, 100µf, 16V, 10%, Capacitance:100µf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tantamount 593D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay 593D107X9016D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1263 |
|
$0.5910 / $1.0500 | Buy Now |
DISTI #
68AH0141
|
Newark | Cap, 100Uf, 16V, Tant, Case D Rohs Compliant: Yes |Vishay 593D107X9016D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5170 / $0.5450 | Buy Now |
DISTI #
65K2997
|
Newark | Capacitor, Tant, 100Uf, 16V, 2917, Reel, Capacitance:100µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.1A Rohs Compliant: Yes |Vishay 593D107X9016D2TE3 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
593D107X9016D2TE3
|
Avnet Americas | 593D107X9016D2Te3 - Tape and Reel (Alt: 593D107X9016D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5037 | Buy Now |
DISTI #
74-593D107X9016D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded RoHS: Compliant | 17181 |
|
$0.4250 / $1.0700 | Buy Now |
DISTI #
V36:1790_09358902
|
Arrow Electronics | Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2409 | Americas - 500 |
|
$1.8042 | Buy Now |
DISTI #
V72:2272_09358902
|
Arrow Electronics | Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 5 |
|
$1.4940 | Buy Now |
|
Future Electronics | 593D Series 100 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 40500Reel |
|
$0.3300 / $0.3650 | Buy Now |
|
Future Electronics | 593D Series 100 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 12500Reel |
|
$0.3300 / $0.3650 | Buy Now |
DISTI #
66732549
|
Verical | Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2248 | Americas - 3000 |
|
$0.4738 / $0.5573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X9016D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X9016D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 440 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D107X9016D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X9016D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513D107K016BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D107X9016D2TE3 vs T513D107K016BK6210WAFL |
T493D107K016CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D107X9016D2TE3 vs T493D107K016CT61207280 |
T493D107K016BH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D107X9016D2TE3 vs T493D107K016BH64307610 |
T493D107K016AH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D107X9016D2TE3 vs T493D107K016AH6130 |
T493D107K016AK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D107X9016D2TE3 vs T493D107K016AK62207640 |
T493D107K016CH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D107X9016D2TE3 vs T493D107K016CH6220 |
F931C107KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | 593D107X9016D2TE3 vs F931C107KNC |
07016-080KBB6A | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | 593D107X9016D2TE3 vs 07016-080KBB6A |
T493D107K016CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D107X9016D2TE3 vs T493D107K016CB62107640 |
TMCME1C107KTRF | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Holy Stone Enterprise Co Ltd | 593D107X9016D2TE3 vs TMCME1C107KTRF |