593D106X9025C8T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP

Overview of 593D106X9025C8T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D106X9025C8T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83K6709
Newark Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol |Vishay 593D106X9025C8T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.5220
  • 1,000 $0.4610
  • 2,500 $0.4280
  • 5,000 $0.4130
  • 12,500 $0.3920
  • 25,000 $0.3790
$0.3790 / $0.5220 Buy Now
DISTI # 593D106X9025C8T
Avnet Americas 593D106X9025C8T - Tape and Reel (Alt: 593D106X9025C8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.5053
$0.5053 Buy Now
DISTI # 74-593D106X9025C8T
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 25volt 10% C Case Molded RoHS: Not Compliant 0
  • 1 $0.9700
  • 10 $0.7270
  • 100 $0.5500
  • 500 $0.4670
  • 1,000 $0.4470
  • 2,500 $0.4320
  • 5,000 $0.4250
  • 10,000 $0.4150
$0.4150 / $0.9700 Order Now
Bristol Electronics   728
RFQ

CAD Models for 593D106X9025C8T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D106X9025C8T by Vishay Intertechnologies

593D106X9025C8T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
196 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 593D106X9025C8T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for 593D106X9025C8T

This table gives cross-reference parts and alternative options found for 593D106X9025C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9025C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C106K025CN6431 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025CN6431
T493C106K025AH6413 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025AH6413
T493C106K025AM6122 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025AM6122
T493C106K025AM6331 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025AM6331
T493C106K025CK6333 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025CK6333
T493C106K025CN6132 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025CN6132
T493C106K025AB6113 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025AB6113
T493C106K025CC6412 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025CC6412
T493C106K025CH6121 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025CH6121
T493C106K025BC6312 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D106X9025C8T vs T493C106K025BC6312

Related Parts for 593D106X9025C8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D106X9025C8T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D106X9025C8T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 593D106X9025C8T would you like to use for your alert(s)?
  • Please alert me when 593D106X9025C8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D106X9025C8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D106X9025C8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D106X9025C8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D106X9025C8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D106X9025C8T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: